PDP SEO Portlet

D38999/24JC98SN

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24JC98SN
Secondary Manufacturer Part#: D38999/24JC98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
13-98
Jam Nut
-65 to 200 °C
34.93 mm
38.38 mm
31.9 x 34.93 x 34.93 mm
34.93 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$185.65333
50+
$162.9108
100+
$162.07536
150+
$161.23992
200+
$160.40448