PDP SEO Portlet

D38999/24GJ61PN

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24GJ61PN
Secondary Manufacturer Part#: D38999/24GJ61PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Receptacle
25-61
Gold
Jam Nut
32.51 mm
59 mm
55.58 x 32.51 x 55.58
55.58 mm
55.58 mm
0
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$626.41333
10+
$549.679
25+
$546.86013
50+
$544.04126
100+
$541.2224