PDP SEO Portlet

D38999/24GJ35SA

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24GJ35SA
Secondary Manufacturer Part#: D38999/24GJ35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
128Signal
Receptacle
25-35
Gold
Jam Nut
128 POS
1
32.51 mm
59 mm
55.57 x 32.51 x 55.57 mm
55.57 mm
55.57 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1246.96534
10+
$878.03832
25+
$667.61855
50+
$466.57706
100+
$455.6125