PDP SEO Portlet

D38999/24GJ35AA

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24GJ35AA
Secondary Manufacturer Part#: D38999/24GJ35AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tri-Start MIL-DTL-38999* Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start connector with standard metal shells (aluminium or stainless steel with several finish options).

  • EMI Shielding - solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10 GHz
  • Contact Protection - recessed pins in this 100% scoop-proof connector minimize potential contact damage
  • Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
  • Vibration/Shock - operates under severe high temperature vibration, through 200°C
  • Firewall Capability - available in a stainless steel shell, class RK, RS
  • Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
  • Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, applica

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
25-35
Gold
Jam Nut
1
-65 to 200 °C
32.51 mm
59 mm
55.58 x 32.51 x 55.58
55.58 mm
55.58 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$797.82667
10+
$700.09388
25+
$696.50365
50+
$692.91342
100+
$689.3232