PDP SEO Portlet

D38999/24FJ19SN

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24FJ19SN
Secondary Manufacturer Part#: D38999/24FJ19SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Receptacle
25-19
Jam Nut
-65 to 200 °C
55.58 mm
59 mm
31.9 x 55.58 x 55.58 mm
55.58 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$860.18633
10+
$605.69476
25+
$460.51873
50+
$321.46697
100+
$119.225