PDP SEO Portlet

D38999/24FG11SN

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24FG11SN
Secondary Manufacturer Part#: D38999/24FG11SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
11Signal
Receptacle
21-11
Jam Nut
-65 to 200 °C
49.23 mm
52.65 mm
31.9 x 49.23 x 49.23 mm
49.23 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$636.01863
10+
$447.78239
25+
$340.47681
50+
$237.68561
100+
$102.9696