D38999/24FG11AN
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 11 Contacts, Threaded, 21-11, Gold
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Circular Connectors
Avnet Manufacturer Part #: D38999/24FG11AN
Secondary Manufacturer Part#: D38999/24FG11AN
- RoHS 10 Compliant
- Tariff Charges
The D38999/24FG11AN from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 11 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |