D38999/24FD19PC
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 15-19 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 38.1 mm | ||
| 41.55 mm | ||
| 31.9 x 38.1 x 38.1 mm | ||
| 38.1 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |