PDP SEO Portlet

D38999/24FC98PB

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24FC98PB
Secondary Manufacturer Part#: D38999/24FC98PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
10Signal
Receptacle
13-98
Jam Nut
-65 to 200 °C
34.93 mm
38.38 mm
31.9 x 34.93 x 34.93 mm
34.93 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$369.54377
10+
$260.20367
25+
$197.85172
50+
$139.79775
100+
$53.5125