PDP SEO Portlet

D38999/20ZC4SN

TV 4C 416 SKT RECP ZNI

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20ZC4SN
Secondary Manufacturer Part#: D38999/20ZC4SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 500hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Aluminium body material with black zinc nickel plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$216.46614
10+
$163.0548
25+
$127.58944
50+
$94.28458
100+
$61.89857