PDP SEO Portlet

D38999/20WJ35PN

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WJ35PN
Secondary Manufacturer Part#: D38999/20WJ35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
25-35
Wall Mount
-65 to 200 °C
46.4 mm
32.77 x 46.4 x 46.4 mm
46.4 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  71.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.5586