D38999/20WH53PC
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 53Signal | ||
| Receptacle | ||
| 23-53 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 43.3 mm | ||
| 32.77 x 43.3 x 43.3 mm | ||
| 43.3 mm | ||
| 32.77 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |