PDP SEO Portlet

D38999/20WD35PB

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WD35PB
Secondary Manufacturer Part#: D38999/20WD35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
37Signal
Receptacle
15-35
Wall Mount
-65 to 200 °C
31.3 mm
32.74 x 31.3 x 31.3 mm
31.3 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$344.18019
10+
$242.60274
25+
$184.55045
50+
$131.50739
100+
$50.81925