PDP SEO Portlet

D38999/20WC8SB

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WC8SB
Secondary Manufacturer Part#: D38999/20WC8SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
13-8
Wall Mount
-65 to 200 °C
28.9 mm
32.74 x 28.9 x 28.9 mm
28.9 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$334.42937
10+
$235.46831
25+
$179.05423
50+
$126.5489
100+
$48.525