D38999/20WB35PN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 13 Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Circular Connectors
Avnet Manufacturer Part #: D38999/20WB35PN
Secondary Manufacturer Part#: D38999/20WB35PN
- RoHS 10 Compliant
- Tariff Charges
The D38999/20WB35PN from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 13 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| 11-35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |