PDP SEO Portlet

D38999/20WB35HN

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 13 Contacts, Crimp Pin

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WB35HN
Secondary Manufacturer Part#: D38999/20WB35HN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Receptacle
11-35
Wall Mount
-65 to 200 °C
26.5 mm
32.74 x 26.5 x 26.5 mm
26.5 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$207.45663
10+
$146.21918
25+
$111.25553
50+
$78.2603
100+
$45.29568