PDP SEO Portlet

D38999/20WA35SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Wall Mount Receptacle, 6 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WA35SN
Secondary Manufacturer Part#: D38999/20WA35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/20WA35SN from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 6 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
9-35
Wall Mount
-65 to 200 °C
24.1 mm
32.74 x 24.1 x 24.1 mm
24.1 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  438.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.8
5+
$17.35
10+
$16.11
25+
$15.04
50+
$14.1
100+
$13.27