PDP SEO Portlet

D38999/20WA35PC

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20WA35PC
Secondary Manufacturer Part#: D38999/20WA35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
6Signal
Receptacle
9-35
Wall Mount
-65 to 200 °C
24.1 mm
32.74 x 24.1 x 24.1 mm
24.1 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$207.10205
10+
$145.81854
25+
$110.89132
50+
$77.4016
100+
$40.2624