PDP SEO Portlet

D38999/20SC98SN

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20SC98SN
Secondary Manufacturer Part#: D38999/20SC98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
13-98
Wall Mount
-65 to 200 °C
28.9 mm
32.74 x 28.9 x 28.9 mm
28.9 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$104.8
50+
$85.38462
100+
$84.17738
200+
$82.8463
400+
$81.15242