PDP SEO Portlet

D38999/20ME26PN

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20ME26PN
Secondary Manufacturer Part#: D38999/20ME26PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
26Signal
Receptacle
17-26
Wall Mount
-65 to 200 °C
33.7 mm
32.69 x 33.7 x 33.7 mm
33.7 mm
32.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.55717