PDP SEO Portlet

D38999/20MC98SN

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20MC98SN
Secondary Manufacturer Part#: D38999/20MC98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
13-98
Wall Mount
-65 to 200 °C
28.9 mm
32.69 x 28.9 x 28.9 mm
28.9 mm
32.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$88.56
50+
$69.26988
100+
$56.91517
200+
$56.01518
400+
$54.86989