PDP SEO Portlet

D38999/20KH21PN

Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20KH21PN
Secondary Manufacturer Part#: D38999/20KH21PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Receptacle
23-21
Wall Mount
-65 to 200 °C
43.3 mm
32.77 x 43.3 x 43.3 mm
43.3 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$150.90934
50+
$123.13699
100+
$120.44754
150+
$118.651
200+
$116.89207