PDP SEO Portlet

D38999/20KB35PN

Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 13 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20KB35PN
Secondary Manufacturer Part#: D38999/20KB35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/20KB35PN from Souriau is a MIL-DTL-38999 Series III square flange receptacle circular connector with 13 contacts and stainless steel body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

  • Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 500hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Gold
11-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  116.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.44866