PDP SEO Portlet

D38999/20KA98PN

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20KA98PN
Secondary Manufacturer Part#: D38999/20KA98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
3Signal
Receptacle
9-98
Wall Mount
-65 to 200 °C
24.1 mm
32.74 x 24.1 x 24.1 mm
24.1 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.07
5+
$39.75
10+
$36.91
25+
$34.45
50+
$32.3
100+
$30.4