PDP SEO Portlet

D38999/20JC35PN

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20JC35PN
Secondary Manufacturer Part#: D38999/20JC35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
13-35
Wall Mount
-65 to 200 °C
28.9 mm
32.69 x 28.9 x 28.9 mm
28.9 mm
32.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$96.64
50+
$75.59322
100+
$62.09512
200+
$61.11322
400+
$59.86369