D38999/20GJ19PA
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 25-19 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 46.4 mm | ||
| 32.77 x 46.4 x 46.4 mm | ||
| 46.4 mm | ||
| 32.77 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |