PDP SEO Portlet

D38999/20GG35SA

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20GG35SA
Secondary Manufacturer Part#: D38999/20GG35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Receptacle
21-35
Wall Mount
-65 to 200 °C
40.1 mm
40.1 x 40.1 mm
40.1 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$801.13333
10+
$702.9945
25+
$699.3894
50+
$695.7843
100+
$692.1792