D38999/20FJ35SN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Circular Connectors
Avnet Manufacturer Part #: D38999/20FJ35SN
Secondary Manufacturer Part#: D38999/20FJ35SN
- RoHS 10 Compliant
- Tariff Charges
The D38999/20FJ35SN from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 128 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 25-35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |