PDP SEO Portlet

D38999/20FH55SA

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FH55SA
Secondary Manufacturer Part#: D38999/20FH55SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
23-55
Wall Mount
-65 to 200 °C
43.3 mm
32.77 x 43.3 x 43.3 mm
43.3 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$526.49678
10+
$370.69543
25+
$281.84438
50+
$197.27342
100+
$94.5696