PDP SEO Portlet

D38999/20FH53PC

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FH53PC
Secondary Manufacturer Part#: D38999/20FH53PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
53Signal
Receptacle
23-53
Wall Mount
-65 to 200 °C
43.3 mm
32.77 x 43.3 x 43.3 mm
43.3 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$459.41522
10+
$323.84932
25+
$246.37545
50+
$175.54118
100+
$74.688