PDP SEO Portlet

D38999/20FH35PN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Wall Mount Receptacle

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FH35PN
Secondary Manufacturer Part#: D38999/20FH35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/20FH35PN from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 100 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with nickel plating
  • Copper alloy crimp pin contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
100Signal
Receptacle
23-35
Wall Mount
-65 to 200 °C
43.3 mm
32.77 x 43.3 x 43.3 mm
43.3 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$47.19145