PDP SEO Portlet

D38999/20FH35PB

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FH35PB
Secondary Manufacturer Part#: D38999/20FH35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
23-35
Wall Mount
-65 to 200 °C
43.3 mm
32.77 x 43.3 x 43.3 mm
43.3 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$539.47116
10+
$379.88744
25+
$288.8132
50+
$203.27701
100+
$94.48656