PDP SEO Portlet

D38999/20FG11SD

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FG11SD
Secondary Manufacturer Part#: D38999/20FG11SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
21-11
Wall Mount
-65 to 200 °C
40.1 mm
32.77 x 40.1 x 40.1 mm
40.1 mm
32.77 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$565.92054
10+
$399.0
25+
$303.51065
50+
$216.44667
100+
$83.83615