PDP SEO Portlet

D38999/20FF32PA

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FF32PA
Secondary Manufacturer Part#: D38999/20FF32PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
32Signal
Receptacle
19-32
Wall Mount
-65 to 200 °C
36.9 mm
32.74 x 36.9 x 36.9 mm
36.9 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$347.23935
10+
$244.45933
25+
$185.90516
50+
$130.27394
100+
$63.4848