PDP SEO Portlet

D38999/20FE8SB

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FE8SB
Secondary Manufacturer Part#: D38999/20FE8SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
17-8
Wall Mount
-65 to 200 °C
33.7 mm
32.74 x 33.7 x 33.7 mm
33.7 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$343.50867
10+
$242.16438
25+
$184.18866
50+
$131.2566
100+
$69.8688