PDP SEO Portlet

D38999/20FE6SC

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FE6SC
Secondary Manufacturer Part#: D38999/20FE6SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
6Signal
Receptacle
17-6
Wall Mount
-65 to 200 °C
33.7 mm
32.74 x 33.7 x 33.7 mm
33.7 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$443.67722
10+
$312.38108
25+
$237.50328
50+
$168.02355
100+
$84.9792