PDP SEO Portlet

D38999/20FD35JN

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FD35JN
Secondary Manufacturer Part#: D38999/20FD35JN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
15-35
Wall Mount
-65 to 200 °C
31.3 mm
32.74 x 31.3 x 31.3 mm
31.3 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$532.70311
10+
$375.10385
25+
$285.1978
50+
$209.54975
100+
$208.464