PDP SEO Portlet

D38999/20FC4SA

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FC4SA
Secondary Manufacturer Part#: D38999/20FC4SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
4Signal
Receptacle
13-4
Gold over Nickel
Wall Mount
31.5 mm
36.9 x 31.5 x 36.9
36.9 mm
36.9 mm
0
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$346.86943
6+
$339.24695
10+
$238.74771
20+
$233.30773
40+
$177.2125