PDP SEO Portlet

D38999/20FB98PB

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20FB98PB
Secondary Manufacturer Part#: D38999/20FB98PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
11-98
Wall Mount
-65 to 200 °C
26.5 mm
32.74 x 26.5 x 26.5 mm
26.5 mm
32.74 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$258.14495
10+
$181.70977
25+
$138.22374
50+
$98.02867
100+
$37.9375