D37S33E4GX00LF
D Sub Connector, Standard, Receptacle, 37 Contacts, DC, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D37S33E4GX00LF
Secondary Manufacturer Part#: D37S33E4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|Copper | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| 37 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.76 mm | ||
| 18.77 mm | ||
| 69.32 x 18.77 x 12.58 mm mm | ||
| 12.58 mm | ||
| 69.32 mm | ||
| DC | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |