D37S24A4PL00LF
D Sub Connector, Standard, Receptacle, Delta D Series, 37 Contacts, DC, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D37S24A4PL00LF
Secondary Manufacturer Part#: D37S24A4PL00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| 2.7600 mm | ||
| 12.55 mm | ||
| 69.32 x 12.55 x 12.17 mm | ||
| 12.17 mm | ||
| 69.32 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |