D37P13B4GX00LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D37P13B4GX00LF
Secondary Manufacturer Part#: D37P13B4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 37 POS | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 20.35 mm | ||
| 69.32 x 20.55 x 13.48 mm | ||
| 13.48 mm | ||
| 69.32 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |