D25S24A6RX09LF
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 2.7600 mm | ||
| 12.55 mm | ||
| 53.03 x 12.55 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |