D25P91C6PL00LF
Conn D-Subminiature M 25 POS 2.76mm Press Fit ST Thru-Hole 25 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D25P91C6PL00LF
Secondary Manufacturer Part#: D25P91C6PL00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Plug | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 12.55 mm | ||
| 53.03 x 12.55 x 11.7 mm | ||
| 11.7 mm | ||
| 53.03 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |