D15S24A4GX00LF
D Sub Connector, Standard, Receptacle, FCI Delta D Series, 15 Contacts, DA, Solder
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 39.14 x 12.55 x 12.17 mm | ||
| 12.17 mm | ||
| 39.14 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |