D09P91C4GI00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 12 mm | ||
| 12 mm | ||
| 30.81 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |