D09P33E4GV00LF
D Sub Connector, Standard, Plug, FCI Delta D Series, 9 Contacts, DE, Solder
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold Over Nickel | ||
| Plug | ||
| Matte Tin Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.74 mm | ||
| 18.5 mm | ||
| 30.81 x 18.5 x 12.58 mm | ||
| 12.58 mm | ||
| 30.81 mm | ||
| D | ||
| E | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |