PDP SEO Portlet

D09P24A4GV00LF

D Sub Connector, DB9, Standard, Plug, FCI Delta D, 9 Contacts, DE, Solder

Manufacturer:Amphenol
Avnet Manufacturer Part #: D09P24A4GV00LF
Secondary Manufacturer Part#: D09P24A4GV00LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D09P24A4GV00LF is a 9-way straight solder standard D-sub Connector with 4 to 40 UNC thread, harpoon-solder. This Delta D series plug is one of the most popular input to output interconnects.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Pin
Matte Tin
Through Hole
-55 to 125 °C
2.7400 mm
12.55 mm
30.81 x 12.55 x 11.9 mm
11.9 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3265
2+
$1.92075
4+
$1.911
8+
$1.90125
16+
$1.4595