D09P13A6RX12LF
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 20.75 mm | ||
| 30.81 x 20.75 x 13.48 mm | ||
| 13.48 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |