PDP SEO Portlet

CTVS07RF-13-35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: CTVS07RF-13-35S
Secondary Manufacturer Part#: CTVS07RF-13-35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
13-35
Jam Nut
1
-65 to 200 °C
34.93 mm
38.38 mm
31.9 x 34.93 x 34.93 mm
34.93 mm
31.9 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$468.48
10+
$356.27119
25+
$250.87404
50+
$148.15939
100+
$145.13011